- RS Stock No.:
- 182-0682
- Mfr. Part No.:
- 8-03BFFM-SL7B02
- Manufacturer:
- Amphenol Industrial
Temporarily out of stock - back order for despatch 30-09-2024, delivery within 2 working days
Added
Price 1 Bag of 300
€2,264.41
(exc. VAT)
€2,785.22
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | €2,264.41 | €7.548 |
*price indicative |
- RS Stock No.:
- 182-0682
- Mfr. Part No.:
- 8-03BFFM-SL7B02
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial 8-03BFFM-SL7B02 is 3 pin female 2m long M8 socket cable.
RoHS Compliant
Connector Housing Thermoplastic
Pin 3
Connector Housing Thermoplastic
Pin 3
Specifications
Attribute | Value |
---|---|
Length | 2m |
Sheath Colour | Black |
Sheath Material | PUR |
Connector 1 Gender | Female |
Connector 1 Orientation | Straight |
Connector 1 | M8 |
Connector 1 Number of Contacts | 3 |
Connector 2 | Unterminated |
IP Rating | IP67 |
American Wire Gauge | 22 AWG |
Outer Diameter | 4.5mm |
Connector 1 Housing Gender | Female |
- RS Stock No.:
- 182-0682
- Mfr. Part No.:
- 8-03BFFM-SL7B02
- Manufacturer:
- Amphenol Industrial