Amphenol Industrial Female 4 way Straight to Pigtail Connector Cable, 2 m
- RS Stock No.:
- 283-8040
- Mfr. Part No.:
- MSDS-04BFFM-SL8E02
- Manufacturer:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€34.04
(exc. VAT)
€41.87
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €34.04 |
| 10 - 24 | €32.63 |
| 25 - 49 | €31.21 |
| 50 - 99 | €29.09 |
| 100 + | €28.08 |
*price indicative
- RS Stock No.:
- 283-8040
- Mfr. Part No.:
- MSDS-04BFFM-SL8E02
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | MSDS | |
| Product Type | Connector Cable | |
| Jacket Material | Polyethylene | |
| Cable Length | 2m | |
| Jacket Colour | Purple | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Type B | Pigtail | |
| Voltage | 250V | |
| Standards/Approvals | No | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series MSDS | ||
Product Type Connector Cable | ||
Jacket Material Polyethylene | ||
Cable Length 2m | ||
Jacket Colour Purple | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Type B Pigtail | ||
Voltage 250V | ||
Standards/Approvals No | ||
IP Rating IP68 | ||
The Amphenol Industrial M12 connector is typically designed for industrial process measurement and control according to the IEC standard, providing secure and reliable data transmission as well as superior power transmission performance.
Ideal for compact designs needing environmental protection
Stable connections
Related links
- Amphenol Industrial Female 4 way Straight to Unterminated Actuator/Sensor Cable, 2 m
- Amphenol Industrial Female 4 way Right Angle to Unterminated Actuator/Sensor Cable, 2 m
- Amphenol Industrial Female 4 way Straight to Pigtail Connector Cable, 1 m
- Amphenol Industrial Female 4 way Straight to Pigtail Connector Cable, 5 m
- Amphenol Industrial Female 4 way Straight to Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 4 way Straight to Unterminated Actuator/Sensor Cable, 1 m
- Amphenol Industrial Female 4 way Straight to Unterminated Actuator/Sensor Cable, 5 m
- Amphenol Industrial Female 4 way Right Angle to Unterminated Actuator/Sensor Cable, 1 m
