Amphenol Industrial Straight Male 3 way M8 to Unterminated Sensor Actuator Cable, 300mm
- RS Stock No.:
- 182-0690
- Mfr. Part No.:
- 8-03PMMS-SH7A30
- Manufacturer:
- Amphenol Industrial
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 182-0690
- Mfr. Part No.:
- 8-03PMMS-SH7A30
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Length | 300mm | |
| Connector 1 Orientation | Straight | |
| Connector 1 | M8 | |
| Connector 1 Number of Contacts | 3 | |
| Connector 1 Gender | Male | |
| Connector 2 | Unterminated | |
| Current Rating | 3 A | |
| Voltage Rating | 60 V | |
| IP Rating | IP67 | |
| Connector 1 Housing Gender | Male | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Length 300mm | ||
Connector 1 Orientation Straight | ||
Connector 1 M8 | ||
Connector 1 Number of Contacts 3 | ||
Connector 1 Gender Male | ||
Connector 2 Unterminated | ||
Current Rating 3 A | ||
Voltage Rating 60 V | ||
IP Rating IP67 | ||
Connector 1 Housing Gender Male | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial 8-03PMMS-SH7A30 is 3 pin male 3m long M8 cable assembly.
Waterproof rate: IPX7, Unmated
Pin: 3
Connector Housing : Thermoplastic, Black
Pin: 3
Connector Housing : Thermoplastic, Black
Related links
- Amphenol Industrial Straight Male 3 way M8 to Unterminated Sensor Actuator Cable, 300mm
- Amphenol Industrial Female 4 way M8 1500 mm
- Amphenol Industrial Male 4 way M8 1500 mm
- Amphenol Industrial Straight Male 3 way M12 to Unterminated Sensor Actuator Cable, 1.5m
- Amphenol Industrial Straight Male 3 way M12 to Unterminated Sensor Actuator Cable, 3m
- Amphenol Industrial Straight Male 3 way M8 to Unterminated Sensor Actuator Cable, 2m
- Amphenol Industrial Straight Male 4 way M8 to Unterminated Sensor Actuator Cable, 2m
- Amphenol Industrial Straight Male 4 way M12 to Unterminated Sensor Actuator Cable, 3m
