Amphenol Industrial Female 4 way M8, Straight to Unterminated Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 182-0984
- Mfr. Part No.:
- 8-04PFFS-SH7A30
- Manufacturer:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.46
(exc. VAT)
€14.10
(inc. VAT)
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €11.46 |
| 10 - 24 | €10.51 |
| 25 - 49 | €9.47 |
| 50 - 99 | €8.57 |
| 100 + | €7.90 |
*price indicative
- RS Stock No.:
- 182-0984
- Mfr. Part No.:
- 8-04PFFS-SH7A30
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | 8-04PFFS-SH7AXX | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1.5m | |
| Connector Gender A | Female | |
| Connector Type A | M8, Straight | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL1007 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series 8-04PFFS-SH7AXX | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1.5m | ||
Connector Gender A Female | ||
Connector Type A M8, Straight | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals UL1007 | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial 8-04PFFS-SH7A30 is 4 pin female 3m long M8 cable assembly and The pin material is gold plated copper alloy.
Waterproof rate: IPX7, unmated
Pin: 4
Connector Housing : Thermoplastic, Black
Related links
- Amphenol Industrial Male 4 way M8 1500 mm
- Amphenol Industrial Female 4 way M12 1500 mm
- Amphenol Industrial Straight Male 3 way M8 to Unterminated Sensor Actuator Cable, 300mm
- Amphenol Industrial Female 4 way Straight to Unterminated Sensor Actuator Cable, 300 mm
- Amphenol Industrial Male 3 way Straight to Unterminated Free End Sensor Actuator Cable, 1500 mm
- Amphenol Industrial Male 4 way Straight to Unterminated Sensor Actuator Cable, 1500 mm
- Amphenol Industrial Female 4 way M8 to Free End Sensor Actuator Cable, 2 m
- Amphenol Industrial Female 4 way M8 to Free End Sensor Actuator Cable, 1 m
