Amphenol Industrial Male 4 way Straight to Unterminated Sensor Actuator Cable, 1 m
- RS Stock No.:
- 182-2010
- Mfr. Part No.:
- MSDS-04BMMM-SL8D01
- Manufacturer:
- Amphenol Industrial
Subtotal (1 bag of 10 units)*
€198.02
(exc. VAT)
€243.56
(inc. VAT)
Temporarily out of stock
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | €19.802 | €198.02 |
*price indicative
- RS Stock No.:
- 182-2010
- Mfr. Part No.:
- MSDS-04BMMM-SL8D01
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | M12 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 250V ac, 250V ac | |
| Standards/Approvals | UL 2517 | |
| IP Rating | IP68 | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series M12 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Voltage 250V ac, 250V ac | ||
Standards/Approvals UL 2517 | ||
IP Rating IP68 | ||
Coding D | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial MSDS-04BMMM-SL8D01 is a M12 series male 1m long straight plug to unterminated industrial automation cable assembly.
Connector A Number of Contacts 4
Sheath Colour Black
Cross Sectional Area 0.34 mm²
American Wire Gauge 22 AWG
Related links
- Amphenol Industrial Male 4 way Straight to Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 4 way Straight to Unterminated Actuator/Sensor Cable, 1 m
- Amphenol Industrial Male 4 way Right Angle to Unterminated Actuator/Sensor Cable, 1 m
- Amphenol Industrial Male 4 way Right Angle to Pigtail Connector Cable, 1 m
- Amphenol Industrial Male 4 way Straight to Unterminated Actuator/Sensor Cable, 2 m
- Amphenol Industrial Male 4 way Right Angle to Unterminated Actuator/Sensor Cable, 2 m
- Amphenol Industrial Male 4 way Straight to Unterminated Actuator/Sensor Cable, 5 m
- Amphenol Industrial Male 4 way Right Angle to Unterminated Actuator/Sensor Cable, 5 m
