Amphenol Industrial Male 4 way Right Angle to Pigtail Connector Cable, 1 m

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€28.25

(exc. VAT)

€34.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€28.25-
10 - 24€27.074%
25 - 49€25.888%
50 - 99€24.1314%
100 +€23.3017%

*price indicative

RS Stock No.:
283-8042
Mfr. Part No.:
MSDS-04BMMM-SR8E01
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Series

MSDS

Product Type

Connector Cable

Jacket Material

Thermoplastic Polyurethane

Cable Length

1m

Jacket Colour

Purple

Number of Contacts A

4

Connector Gender A

Male

Connector Type A

Right Angle

Connector Type B

Pigtail

Voltage

250V

IP Rating

IP68

Standards/Approvals

RoHS

The Amphenol Industrial M12 connector is typically designed for industrial process measurement and control according to the IEC standard, providing secure and reliable data transmission as well as superior power transmission performance.

Ideal for compact designs needing environmental protection

Stable connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy