ifm electronic Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 10 m
- RS Stock No.:
- 183-2796
- Mfr. Part No.:
- EVC108
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€45.02
(exc. VAT)
€55.37
(inc. VAT)
In Stock
- Plus 33 unit(s) shipping from 09 November 2026
- Plus 45 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.02 |
*price indicative
- RS Stock No.:
- 183-2796
- Mfr. Part No.:
- EVC108
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 | |
| Voltage | 250V, 300V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B M12 | ||
Voltage 250V, 300V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals cULus | ||
- COO (Country of Origin):
- PL
Jumper cables feature a plug and a socket. They are used for the connection of sensors to splitter boxes and modules.
They ensure reliable and permanent sealing of the sensor and splitter connections even when mounted without tools. The integrated end stop protects the O-ring against destruction caused by over-tightening the nut. Even in harsh industrial environments, the connectors are protected against unintended loosening by a special vibration protection. Some types are fitted with highly visible LEDs for operation and switching status indication.
Connection technology meets the M12 and M8 standard
Reliable sealing even when mounted without tools
High protection rating due to the use of a profiled sealing ring
Sawtooth design protects against shock and vibration
LEDs clearly visible even in cases of high light exposure
Resistant to oils and coolants
Permanent, reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mechanical end stop to protect the O-ring from destruction
Related links
- ifm electronic Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 10 m
- ifm electronic Male 4 way Right Angle to Female 4 way M12 Communication Cable, 10 m
- ifm electronic Male 4 way Straight to Male 4 way M12 Communication Cable, 10 m
- ifm electronic Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 2 m
- ifm electronic Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 5 m
- ifm electronic Male 4 way Straight M12 to Female 4 way M12 Sensor Actuator Cable, 5 m
- ifm electronic Male 4 way Straight M12 to Female 4 way M12 Sensor Actuator Cable, 20 m
- ifm electronic Male 4 way M8 to 4 way M12 Sensor Actuator Cable, 1 m
