TE Connectivity Male/Female 5 way Right Angle to 5 way Straight Sensor Actuator Cable, 1 m
- RS Stock No.:
- 186-0351
- Distrelec Article No.:
- 303-18-754
- Mfr. Part No.:
- T4162114005-002
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€30.34
(exc. VAT)
€37.32
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €30.34 | - |
| 10 + | €29.47 | 2% |
*price indicative
- RS Stock No.:
- 186-0351
- Distrelec Article No.:
- 303-18-754
- Mfr. Part No.:
- T4162114005-002
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | T416 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male/Female | |
| Connector Type A | Right Angle | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series T416 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Number of Contacts A 5 | ||
Connector Gender A Male/Female | ||
Connector Type A Right Angle | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Voltage 60V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
Coding A | ||
M12 A-code Male Straight to Female R/A Assemblies are offered in 2 up to 5 positions PUR/PVC, Shielded & non-shielded, up to 10m length.
Related links
- TE Connectivity Male/Female 5 way Right Angle to 5 way Straight Sensor Actuator Cable, 1 m
- TE Connectivity Male 5 way Straight to Pigtail Sensor Actuator Cable, 1 m
- TE Connectivity Male 5 way Right Angle to Unterminated Sensor Actuator Cable, 1 m
- TE Connectivity Female 5 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 1 m
- TE Connectivity Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1 m
- TE Connectivity Female 5 way Straight to Unterminated Sensor Actuator Cable, 1 m
- TE Connectivity Male 3 way M8 1 m
- TE Connectivity Male 4 way M8 1 m
