TE Connectivity Male 5 way Straight to Pigtail Sensor Actuator Cable, 1 m
- RS Stock No.:
- 249-6343
- Mfr. Part No.:
- T4151120005-002
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save 6%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€50.90
(exc. VAT)
€62.60
(inc. VAT)
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 5 | €10.18 | €50.90 | - |
| 10 - 20 | €9.53 | €47.65 | 6% |
| 25 - 45 | €9.316 | €46.58 | 8% |
| 50 - 95 | €9.012 | €45.06 | 11% |
| 100 + | €8.666 | €43.33 | 14% |
*price indicative
- RS Stock No.:
- 249-6343
- Mfr. Part No.:
- T4151120005-002
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Series | T4151120005-002 | |
| Jacket Material | Polyurethane | |
| Cable Length | 1m | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Pigtail | |
| Voltage | 60V | |
| IP Rating | IP67, IP68 | |
| Standards/Approvals | RoHS, UE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Series T4151120005-002 | ||
Jacket Material Polyurethane | ||
Cable Length 1m | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Pigtail | ||
Voltage 60V | ||
IP Rating IP67, IP68 | ||
Standards/Approvals RoHS, UE | ||
- COO (Country of Origin):
- CN
The TE Connectivity M8/M12 connectors which fills the ongoing needs for sensor connection in industrial machinery and factory automation. The M8/M12 connector portfolio includes versions to serve various customer needs.The connectors are also available in shielded and unshielded versions to support Gigabit ethernet applications.
IP67/IP68 IP rating
Overmolded PVC or PUR cable assemblies shielded versions
Reduce downtime in harsh environments with reliable industry standard solution
Full solution offering including customized and general market
Related links
- TE Connectivity Male 5 way Straight to Pigtail Sensor Actuator Cable, 1 m
- TE Connectivity Male 5 way Right Angle to Unterminated Sensor Actuator Cable, 1 m
- TE Connectivity Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1 m
- TE Connectivity Male/Female 5 way Right Angle to 5 way Straight Sensor Actuator Cable, 1 m
- TE Connectivity Male 3 way M8 1 m
- TE Connectivity Male 4 way M8 1 m
- TE Connectivity Male 3 way M8 1 m
- TE Connectivity Female 3 way Straight to Male 3 way Straight Sensor Actuator Cable, 1 m
