TE Connectivity Male 8 way M12 to 8 way Sensor Actuator Cable, 5 m
- RS Stock No.:
- 186-0496
- Mfr. Part No.:
- T4161110008-005
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
€33.53
(exc. VAT)
€41.24
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €33.53 | - |
| 10 + | €29.71 | 11% |
*price indicative
- RS Stock No.:
- 186-0496
- Mfr. Part No.:
- T4161110008-005
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Series | T416 | |
| Jacket Colour | Black | |
| Jacket Material | Nylon | |
| Cable Length | 5m | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Series T416 | ||
Jacket Colour Black | ||
Jacket Material Nylon | ||
Cable Length 5m | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
Coding A | ||
Our M12 A-code Male Straight Pigtails are offered in 2 up to 8 positions, in PUR/PVC, Shielded & non-shielded cables, up to 10m length.
Dust and waterproof
Overmolded PVC or PUR cable assemblies/Shielded & non shielded versions
Key options: A coded
M12 Positions: 2, 3, 4, 5 & 8 poles
M8 Positions: 3 & 4 poles
M8 & M12 single ended cable assemblies
M8 & M12 double ended cable assemblies
M8 to M12 cable assemblies
Cable length options: 0.5 m, 1 m, 1.5 m, 3 m, 5 m,7 m,and 10 m
M12 Cable Assemblies are sealed and tested in TEs factory to eliminate the possibility of false wiring & to ensure robust connection
Reduce downtime in harsh environments with reliable industry standard solution that includes quick turn, prototype cable assemblies.
Full solution offering including customized and general market cable assemblies enables 1-stopshopping and reduced TCO
Application
Industrial Communications
Industrial Machinery
Industrial automation
Robotics
Machine tools
Semiconductor manufacturing
Manufacturing of solenoid and sensor valves
Process control systems
Vision systems
Electronics manufacturing
Related links
- TE Connectivity Male 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 5 m
- TE Connectivity Male 8 way M12 to Sensor Actuator Cable, 5 m
- TE Connectivity Female 8 way M12 to 8 way Sensor Actuator Cable, 5 m
- TE Connectivity Male 3 way M8 to 3 way Sensor Actuator Cable, 5 m
- TE Connectivity Male 5 way M12 to 5 way Sensor Actuator Cable, 5 m
- TE Connectivity Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 5 m
- TE Connectivity Male/Female 3 way Straight to 3 way Straight Sensor Actuator Cable, 5 m
- TE Connectivity Male/Female 5 way M12 Straight Sensor Actuator Cable, 5 m
