TE Connectivity Male 3 way M8 to 3 way Sensor Actuator Cable, 5 m
- RS Stock No.:
- 186-0513
- Distrelec Article No.:
- 302-76-595
- Mfr. Part No.:
- T4061220003-005
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€36.02
(exc. VAT)
€44.30
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.02 |
*price indicative
- RS Stock No.:
- 186-0513
- Distrelec Article No.:
- 302-76-595
- Mfr. Part No.:
- T4061220003-005
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Series | T406 | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Connector Gender A | Male | |
| Connector Type A | M8 | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Series T406 | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Connector Gender A Male | ||
Connector Type A M8 | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Coding A | ||
Our M8 Male Right Angle Single Ended Assemblies are offered in 3,4 positions, PUR/PVC, Shielded & non-shielded cables, up to 10m length.
Related links
- TE Connectivity Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 5 m
- TE Connectivity Male/Female 3 way Straight to 3 way Straight Sensor Actuator Cable, 5 m
- TE Connectivity Male 3 way M12 to Female 3 way M12 Cable Assembly, 5 m
- TE Connectivity Male 8 way M12 to 8 way Sensor Actuator Cable, 5 m
- TE Connectivity Male 5 way M12 to 5 way Sensor Actuator Cable, 5 m
- TE Connectivity Male/Female 5 way M12 Straight Sensor Actuator Cable, 5 m
- TE Connectivity Male 3 way M8 1 m
- TE Connectivity Female 3 way M8 to 3 way Sensor Actuator Cable, 5 m
