Allen Bradley Guardmaster 8 way M12 to Sensor Actuator Cable
- RS Stock No.:
- 190-2137
- Distrelec Article No.:
- 302-27-023
- Mfr. Part No.:
- 889D-F4NE-2
- Manufacturer:
- Allen Bradley Guardmaster
Subtotal (1 unit)*
€18.76
(exc. VAT)
€23.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.76 |
*price indicative
- RS Stock No.:
- 190-2137
- Distrelec Article No.:
- 302-27-023
- Mfr. Part No.:
- 889D-F4NE-2
- Manufacturer:
- Allen Bradley Guardmaster
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Series | 889D | |
| Product Type | Sensor Actuator Cable | |
| Connector Type A | M12 | |
| Number of Contacts A | 8 | |
| Standards/Approvals | IEC 62061, ISO 13849-1, PLe Cat 4, SIL cl3, TÜV | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Series 889D | ||
Product Type Sensor Actuator Cable | ||
Connector Type A M12 | ||
Number of Contacts A 8 | ||
Standards/Approvals IEC 62061, ISO 13849-1, PLe Cat 4, SIL cl3, TÜV | ||
- COO (Country of Origin):
- CN
Our Bulletin 889 DC Micro (M12) Cordsets & Patchcords provide secure connections for proximity sensors, limit switches, photoelectric sensors and other field devices. Available with straight or right-angle 4- or 5-pin overmolded connectors, these cables feature a choice of materials and jacket colours, including red to identify safety applications. Some models include braided shielding for noise reduction and status indicators for power and output status indication.
DC Micro (M12), Female, Straight, 4-Pin, PVC Cable, Red, Unshielded, IEC colour Coded, No Connector, 2 meter (6.56 feet)
Includes multiple jacket types: PVC, PUR, TPE, Toughlink™ and Toughweld™
Offers standard 1, 2, 5 and 10m lengths
Offers standard 16, 18, 22 and 24 AWG cable
Includes ratcheting coupling nut for added vibration resistance
Offers DC micro-to-mini and DC micro-to-pico cable models
Offers red cable jackets to identify safety networks on your machines
Related links
- Allen Bradley Guardmaster 8 way M12 to 8 way M12 Sensor Actuator Cable
- Allen Bradley Guardmaster 8 way M12 to Sensor Actuator Cable
- Allen Bradley Guardmaster 8 way Threaded to M12 Sensor Actuator Cable
- Allen Bradley Guardmaster 8 way M12 to 8 way Sensor Actuator Cable
- Allen Bradley Guardmaster 8 way Threaded to 8 way M12 Sensor Actuator Cable
- Allen Bradley Guardmaster Male 8 way Threaded to Female 8 way Sensor Actuator Cable
- Allen Bradley Guardmaster Sensor Actuator Cable
- Allen Bradley Guardmaster 3 way Sensor Actuator Cable
