Allen Bradley Guardmaster 8 way Threaded to 8 way M12 Sensor Actuator Cable
- RS Stock No.:
- 183-5271
- Distrelec Article No.:
- 302-27-033
- Mfr. Part No.:
- 889D-F5BC-10
- Manufacturer:
- Allen Bradley Guardmaster
Subtotal (1 unit)*
€40.85
(exc. VAT)
€50.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.85 |
*price indicative
- RS Stock No.:
- 183-5271
- Distrelec Article No.:
- 302-27-033
- Mfr. Part No.:
- 889D-F5BC-10
- Manufacturer:
- Allen Bradley Guardmaster
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Series | GuardShield | |
| Product Type | Sensor Actuator Cable | |
| Connector Type A | Threaded | |
| Number of Contacts A | 8 | |
| Connector Type B | M12 | |
| Number of Contacts B | 8 | |
| IP Rating | IP65 | |
| Standards/Approvals | IEC 62061, Ple, SILcl3 per EN ISO 13849-1, TÜV certified Type 4 IEC 61496-1/-2 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Series GuardShield | ||
Product Type Sensor Actuator Cable | ||
Connector Type A Threaded | ||
Number of Contacts A 8 | ||
Connector Type B M12 | ||
Number of Contacts B 8 | ||
IP Rating IP65 | ||
Standards/Approvals IEC 62061, Ple, SILcl3 per EN ISO 13849-1, TÜV certified Type 4 IEC 61496-1/-2 | ||
The Allen Bradley Light curtain connection cable has unique patented transceiver technology which allows each stick to be used as a transmitter or as a receiver. The full functionality of a transceiver is provided by plug -ins inserted at the bottom of the sticks.
Compact design
Embedded functions configured quickly and easily
Related links
- Allen Bradley Guardmaster 8 way Threaded to M12 Sensor Actuator Cable
- Allen Bradley Guardmaster 8 way M12 to Sensor Actuator Cable
- Allen Bradley Guardmaster 8 way M12 to 8 way M12 Sensor Actuator Cable
- Allen Bradley Guardmaster 8 way M12 to 8 way Sensor Actuator Cable
- Allen Bradley Guardmaster 8 way Threaded to 8 way M12 Sensor Actuator Cable
- Allen Bradley Guardmaster Threaded to Sensor Actuator Cable
- Allen Bradley Guardmaster 3 way Sensor Actuator Cable
- Allen Bradley Guardmaster Male 8 way Threaded to Female 8 way Sensor Actuator Cable
