Murrelektronik Limited Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 196-0673
- Mfr. Part No.:
- 7000-12321-6331000
- Manufacturer:
- Murrelektronik Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€39.25
(exc. VAT)
€48.28
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €39.25 |
| 5 - 9 | €38.08 |
| 10 - 24 | €35.72 |
| 25 + | €31.40 |
*price indicative
- RS Stock No.:
- 196-0673
- Mfr. Part No.:
- 7000-12321-6331000
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Sensor Actuator Cable | |
| Series | A-Coded | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 10m | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 30V, 250V | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | CCSAUS, CE conform, cRUus (AWM-Style 20549/10493), DIN EN 61076-2-101, UL/CSA | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Sensor Actuator Cable | ||
Series A-Coded | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 10m | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Type B Unterminated | ||
Voltage 30V, 250V | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals CCSAUS, CE conform, cRUus (AWM-Style 20549/10493), DIN EN 61076-2-101, UL/CSA | ||
M12, female, 90°, 3 pole to open end, bl
Related links
- Murrelektronik Limited Female 3 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Murrelektronik Limited Female 3 way M12 to Free End Sensor Actuator Cable, 5 m
- Murrelektronik Limited Female 3 way Right Angle to Free Cable End Sensor Actuator Cable, 3 m
- Murrelektronik Limited Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Murrelektronik Limited Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 1.5 m
- Murrelektronik Limited Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 3 m
- Murrelektronik Limited Female 3 way Right Angle to Free Cable End Sensor Actuator Cable, 2 m
- Murrelektronik Limited Male 3 way Straight to Unterminated Sensor Actuator Cable, 10 m
