Murrelektronik Limited Female 3 way M12 to Free End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 203-5765
- Mfr. Part No.:
- 7000-12321-6130500
- Manufacturer:
- Murrelektronik Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.50
(exc. VAT)
€17.84
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €14.50 |
| 10 - 49 | €10.18 |
| 50 + | €9.16 |
*price indicative
- RS Stock No.:
- 203-5765
- Mfr. Part No.:
- 7000-12321-6130500
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Series | A-Coded | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Connector Type A | M12 | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Type B | Free End | |
| Voltage | 250V | |
| IP Rating | IP66K, IP67, IP65 | |
| Standards/Approvals | DIN EN 61076-2-101, UL/CSA | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Series A-Coded | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Connector Type A M12 | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Type B Free End | ||
Voltage 250V | ||
IP Rating IP66K, IP67, IP65 | ||
Standards/Approvals DIN EN 61076-2-101, UL/CSA | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited 7000 series 3-core cable assembly has a length of 5m used to connect with right angled M12 female connector. The cable outer jacket is constructed from polyvinyl chloride (PVC) polymer plastic with good resistance against chemicals and oils. It has a nominal voltage of 300VAC.
Black in colour
No./diameter of wire - 3x 0.34mm²
Operation temperature ranges between -30°C and 80°C
Related links
- Murrelektronik Limited Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Murrelektronik Limited Female 3 way Right Angle to Free Cable End Sensor Actuator Cable, 3 m
- Murrelektronik Limited Female 3 way Right Angle to Free Cable End Sensor Actuator Cable, 2 m
- Murrelektronik Limited Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Murrelektronik Limited Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 1.5 m
- Murrelektronik Limited Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 3 m
- Murrelektronik Limited Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Murrelektronik Limited Female 3 way Right Angle to Free Cable End Sensor Actuator Cable, 5 m
