Murrelektronik Limited Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 3 m

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€22.33

(exc. VAT)

€27.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€22.33-
5 - 9€21.682%
10 - 24€20.329%
25 +€17.8819%

*price indicative

RS Stock No.:
196-0683
Mfr. Part No.:
7000-12021-6340300
Manufacturer:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Sensor Actuator Cable

Series

A-Coded

Cable Length

3m

Jacket Colour

Black

Jacket Material

Polyurethane

Connector Gender A

Female

Connector Type A

Straight

Number of Contacts A

4

Connector Gender B

Unterminated

Connector Type B

Free End

Voltage

30V, 250V

Standards/Approvals

CCSAUS, CE, cRUus (AWM-Style 20549/10493), DIN EN 61076-2-101 (M12), EAC

IP Rating

IP65, IP66K, IP67

COO (Country of Origin):
CZ
M12, male, straight, 4 pole to open end,

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy