Murrelektronik Limited Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- RS Stock No.:
- 196-0685
- Mfr. Part No.:
- 7000-12021-6341000
- Manufacturer:
- Murrelektronik Limited
Image representative of range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€45.46
(exc. VAT)
€55.92
(inc. VAT)
Temporarily out of stock
- 13 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €45.46 | - |
| 5 - 9 | €44.08 | 3% |
| 10 - 24 | €41.35 | 9% |
| 25 + | €36.37 | 19% |
*price indicative
- RS Stock No.:
- 196-0685
- Mfr. Part No.:
- 7000-12021-6341000
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Sensor Actuator Cable | |
| Series | A-Coded | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 10m | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 30V, 250V | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | CCSAUS, CE, DIN EN 61076-2-101 (M12), EAC | |
| Coding | A Coded | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Sensor Actuator Cable | ||
Series A-Coded | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 10m | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 30V, 250V | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals CCSAUS, CE, DIN EN 61076-2-101 (M12), EAC | ||
Coding A Coded | ||
- COO (Country of Origin):
- CZ
M12, male, straight, 4 pole to open end,
Related links
- Murrelektronik Limited Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- Murrelektronik Limited Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- Murrelektronik Limited Male 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- Murrelektronik Limited Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
- Murrelektronik Limited Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 3 m
- Murrelektronik Limited Male 4 way Straight to Free Cable End Sensor Actuator Cable, 10 m
- Murrelektronik Limited Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Murrelektronik Limited Female 4 way Right Angle to Free Cable End Sensor Actuator Cable, 10 m
