Murrelektronik Limited Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 196-0708
- Mfr. Part No.:
- 7000-40041-6350150
- Manufacturer:
- Murrelektronik Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€36.84
(exc. VAT)
€45.31
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €36.84 |
| 5 - 9 | €35.72 |
| 10 - 24 | €33.48 |
| 25 + | €29.44 |
*price indicative
- RS Stock No.:
- 196-0708
- Mfr. Part No.:
- 7000-40041-6350150
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Series | A-Coded | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1.5m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Voltage | 125V ac, 125V ac, 30V ac, 30V ac | |
| Standards/Approvals | CSA, UL | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Series A-Coded | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1.5m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Voltage 125V ac, 125V ac, 30V ac, 30V ac | ||
Standards/Approvals CSA, UL | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
M12, male, straight, 5 pole to M12 femal
Related links
- Murrelektronik Limited Female 5 way Straight to Unterminated Sensor Actuator Cable, 1.5 m
- Murrelektronik Limited Female 5 way Right Angle to Unterminated Sensor Actuator Cable, 1.5 m
- Murrelektronik Limited Male 5 way Straight to Female 5 way M12 Sensor Actuator Cable, 1.5 m
- Murrelektronik Limited Male 5 way Straight to Unterminated Sensor Actuator Cable, 1.5 m
- Murrelektronik Limited Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 1 m
- Murrelektronik Limited Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 2 m
- Murrelektronik Limited Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 6 m
- Murrelektronik Limited Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 3 m
