Murrelektronik Limited Male 5 way Straight to Female 5 way M12 Sensor Actuator Cable, 1.5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€36.58

(exc. VAT)

€44.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€36.58
5 - 9€35.45
10 - 24€33.29
25 +€29.26

*price indicative

RS Stock No.:
196-0711
Mfr. Part No.:
7000-40141-6350150
Manufacturer:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Series

A-Coded

Product Type

Sensor Actuator Cable

Cable Length

1.5m

Jacket Colour

Black

Jacket Material

Polyurethane

Number of Contacts A

5

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts B

5

Connector Gender B

Female

Connector Type B

M12

Voltage

30V ac/dc, 125V ac/dc

IP Rating

IP65, IP66K, IP67

Standards/Approvals

CCSAUS, CE, cRUus (AWM-Style 20549/10493), CSA FT1, DIN EN 61076-2-101 (M12), EAC, EN 60529, EN 60811-404, IEC 60332-1, IEC 60332-2-2, UL 1581 VW1, UL/CSA

COO (Country of Origin):
CZ
M12, male, straight, 5 pole to M12 femal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy