Lumberg Automation Male 3 way Straight to Female 4 way M12 Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 197-2909
- Mfr. Part No.:
- 13826 RSMV 3-RKWT 4-3-294/1,5 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€21.40
(exc. VAT)
€26.32
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.40 |
*price indicative
- RS Stock No.:
- 197-2909
- Mfr. Part No.:
- 13826 RSMV 3-RKWT 4-3-294/1,5 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RSMV-RKWT | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 1.5m | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Voltage | 60V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cURus, IEC 61076 2 101, IEC 61076 2 104, UL 2238 | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RSMV-RKWT | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 1.5m | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Voltage 60V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cURus, IEC 61076 2 101, IEC 61076 2 104, UL 2238 | ||
The Belden sensor/actuator double-ended cordset has 3-pin M8 straight male connector to 4-pin M12 angled female and cable length is 1.5m. The electrical voltage rating is 50V AC/60V DC and a current rating is 4A.
A-coded
Body colour is translucent
Contact base material is CuSn
Operating temperature is -40°C to +90°C
Related links
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 1.5 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 3 way Straight to Female 4 way M12 Sensor Actuator Cable, 1 m
- Lumberg Automation Male 3 way Straight to Female 4 way M12 Sensor Actuator Cable
- Lumberg Automation Male 3 way Straight to Female 4 way M12 Sensor Actuator Cable, 600 mm
