Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 1 m
- RS Stock No.:
- 197-2576
- Mfr. Part No.:
- 15376 RST 5-RKT 5-87/1 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€24.64
(exc. VAT)
€30.31
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.64 |
*price indicative
- RS Stock No.:
- 197-2576
- Mfr. Part No.:
- 15376 RST 5-RKT 5-87/1 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RST | |
| Cable Length | 1m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| Standards/Approvals | RoHS Compliant, UL | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RST | ||
Cable Length 1m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Voltage 60V | ||
Standards/Approvals RoHS Compliant, UL | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Belden Lumberg Automation Sensor Actuator Cable, Double-Ended Type, 4A Current Rating - G Series - 15376 RST 5-RKT 5-87/1 M
Looking for a cordset that stands up to moisture, dust and vibration? Pick this sensor actuator cable from Belden's Lumberg Automation range. Its tough TPU connector bodies and PUR jacket shrug off contaminants and abrasion in harsh industrial settings. As the cable is conveniently terminated with standard male and female 5-pin M12 connectors, it's widely compatible and you can put it straight to use.
Features & Benefits
• Flame-retardant materials to boost fire safety
• 1.5kV rated impulse voltage for protection against short-circuits
• Handles up to 100 mating cycles, so it's a long-lasting component and calls for minimal maintenance
• 1m cable length for use in small-scale setups
Applications
• Mining and minerals processing
• Food and beverage production
• Industrial automation facilities
• Boatyards
Is this cable insulated?
Yes, the assembly's PUR jacket is non-conductive to protect you against electric shocks.
Related links
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 1 m
- Lumberg Automation Male 5 way Straight to Female 34 way Straight Sensor Actuator Cable, 5 m
- Lumberg Automation Male 5 way Straight to Female 34 way M12 Sensor Actuator Cable
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 5 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 4 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Actuator/Sensor Cable
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 7 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 10 m
