Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 7 m
- RS Stock No.:
- 197-2666
- Mfr. Part No.:
- 53133 RST 5-RKT 5-228/7 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€36.53
(exc. VAT)
€44.93
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.53 |
*price indicative
- RS Stock No.:
- 197-2666
- Mfr. Part No.:
- 53133 RST 5-RKT 5-228/7 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RST | |
| Cable Length | 7m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | RoHS Compliant, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RST | ||
Cable Length 7m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals RoHS Compliant, UL | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Belden Lumberg Automation Sensor Actuator Cable, 5A Current Rating, M12 Male-to-Female Type - 53133 RST 5-RKT 5-228/7 M
Stay on top of communication in your automated industrial system with this Lumberg Automation sensor actuator cable from Belden. It reliably delivers data and signals between devices, which reduces the chance of crossed wires in your network. Tough TPU moulded connectors resist wear and abrasion for longevity in challenging environments. They're a standard M12 size for easy compatibility. The durable cordset handles up to 100 mating cycles, giving you the freedom to move it around your workplace as needed.
Features & Benefits
• 5-contact connectors to make multiple links
• Self-extinguishing plug and socket minimise the risk of a fire spreading
• Insulated assembly for protection against electric shocks
Applications
• Agricultural machinery
• Process control
• Airports
• Industrial automation
Is this cable heat-resistant?
Yes, its PUR jacket resists heat and humidity for extended periods, so you can use it in fixed installations operating at temperatures between -50°C and +105°C.
Related links
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 5 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 4 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Actuator/Sensor Cable
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 10 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 7.5 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 1 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 600 mm
