Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

€40.55

(exc. VAT)

€49.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.55

*price indicative

RS Stock No.:
197-2577
Mfr. Part No.:
17728 RST 4-RKT 4-251/10 M
Manufacturer:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Series

RST

Product Type

Sensor Actuator Cable

Cable Length

10m

Jacket Material

Polyurethane

Jacket Colour

Orange

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

4

Connector Gender B

Female

Number of Contacts B

4

Connector Type B

Straight

Voltage

250V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

RoHS, UL

Coding

A

COO (Country of Origin):
CZ

Belden Lumberg Automation Sensor Actuator Cable, 10m Length, 0.34 mm² CSA - RST Series - 17728 RST 4-RKT 4-251/10 M


Use this actuator cable from Belden's Lumberg Automation series to monitor appliances from your control device. With its straight male-to-female M12 connection, it's widely compatible with common industrial equipment. Highly conductive gold-plated bronze contacts ensure the component provides an efficient connection for fast signal delivery. An IP69K rating indicates complete protection against dust and hot water jets, making this a suitable option for harsh conditions.

Features & Benefits


• Halogen-free PUR jacket won't release toxic substances if there's a fire

• Coupling nuts on both ends secure your connection against jostling

• Length of 10m connects devices located across your workspace

Applications


• Air temperature monitors

• Refrigeration systems

• Pressurised areas

• Construction industry

What are halogens?


Halogens are a set of elements used by cable manufacturers to add flame resistance. When halogen-based cables burn, they release toxic fumes. Halogen-free cables provide equal protection against fire without emitting dangerous substances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy