Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 4 m
- RS Stock No.:
- 197-2678
- Mfr. Part No.:
- 30320 RST 4-RKT 4-251/4 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€28.30
(exc. VAT)
€34.81
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.30 |
*price indicative
- RS Stock No.:
- 197-2678
- Mfr. Part No.:
- 30320 RST 4-RKT 4-251/4 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RST | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 4m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Orange | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Voltage | 250V | |
| IP Rating | IP67, IP65, IP68, IP69K | |
| Standards/Approvals | cURus, IEC 61076-2-101, UL 2238 | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RST | ||
Product Type Sensor Actuator Cable | ||
Cable Length 4m | ||
Jacket Material Polyurethane | ||
Jacket Colour Orange | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Voltage 250V | ||
IP Rating IP67, IP65, IP68, IP69K | ||
Standards/Approvals cURus, IEC 61076-2-101, UL 2238 | ||
- COO (Country of Origin):
- CZ
The Belden sensor/actuator double-ended cordset has 4-pin M12 straight male connector to 4-pin M12 straight female. The cable length is 4m. The electrical voltage rating is 230V AC/DC and a current rating is 4A.
A-coded
Body colour is translucent
Contact base material is CuSn
Operating temperature is -40°C to +90°C
Related links
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 5 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 10 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 4 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Actuator/Sensor Cable, 1 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 7.5 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 3 m
