Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 2.5 m
- RS Stock No.:
- 197-2610
- Mfr. Part No.:
- 59451 RST 4-RKT 4-225/2,5 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€24.42
(exc. VAT)
€30.04
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.42 |
*price indicative
- RS Stock No.:
- 197-2610
- Mfr. Part No.:
- 59451 RST 4-RKT 4-225/2,5 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RST | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 2.5m | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Voltage | 250V | |
| Standards/Approvals | cURus, IEC 61076-2-101, UL 2238 | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RST | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 2.5m | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Voltage 250V | ||
Standards/Approvals cURus, IEC 61076-2-101, UL 2238 | ||
IP Rating IP65, IP67, IP68, IP69K | ||
The Belden sensor/actuator double-ended cordset has 4-pin M12 straight male connector to 4-pin M12 straight female. The cable length is 2.5m. The electrical voltage rating is 230V AC/DC and a current rating is 4A.
A-coded
Body colour is translucent
Contact base material is CuSn
Operating temperature is -40°C to +90°C
Related links
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 2.5 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 10 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 7.5 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 5 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 3 m
