Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 600 mm

Subtotal (1 unit)*

€25.37

(exc. VAT)

€31.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 198 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.37

*price indicative

RS Stock No.:
197-2688
Mfr. Part No.:
12019 RST 5-RKT 5-228/0,6 M
Manufacturer:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Series

RST

Product Type

Sensor Actuator Cable

Jacket Material

Polyurethane

Jacket Colour

Black

Cable Length

600mm

Number of Contacts A

5

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts B

5

Connector Gender B

Female

Connector Type B

Straight

Voltage

50V ac, 60V ac

Standards/Approvals

cURus, IEC 61076-2-101, UL 2238

IP Rating

IP66, IP67, IP68, IP69K

Coding

A

COO (Country of Origin):
CZ
The Belden sensor/actuator double-ended cordset has 5-pin M12 straight Female connector to 5-pin M12 straight female. The cable length is 0.6m. The electrical voltage rating is 50V AC/60V DC and a current rating is 4A.

A-coded

Body colour is translucent

Contact base material is CuSn

Operating temperature is -40°C to +90°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy