Lumberg Automation Male 5 way Straight to Female Unterminated Sensor Actuator Cable
- RS Stock No.:
- 197-2701
- Mfr. Part No.:
- 49234 RSTS 5-298/2 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€24.01
(exc. VAT)
€29.53
(inc. VAT)
In Stock
- Plus 32 unit(s) shipping from 09 November 2026
- Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.01 |
*price indicative
- RS Stock No.:
- 197-2701
- Mfr. Part No.:
- 49234 RSTS 5-298/2 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RSTS | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type B | Unterminated | |
| Connector Gender B | Female | |
| Voltage | 50V ac, 60V ac | |
| Standards/Approvals | IEC 61076-2-101 | |
| IP Rating | IP65, IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RSTS | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type B Unterminated | ||
Connector Gender B Female | ||
Voltage 50V ac, 60V ac | ||
Standards/Approvals IEC 61076-2-101 | ||
IP Rating IP65, IP67, IP69K | ||
- COO (Country of Origin):
- CZ
The Belden sensor/actuator single-ended cordset has 5-pin M12 straight male connector and cable length is 2m. The electrical voltage rating is 50V/60V DC and a current rating is 4A.
A-Coded
Body colour is orange
Contact base is CuSn
Operating temperature is -40°C to +90°C
Related links
- Lumberg Automation Male 5 way Straight to Female Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 5 m
- Lumberg Automation Female 5 way M12 to Unterminated Sensor Actuator Cable, 2 m
- Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 15 m
- Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 200 mm
- Lumberg Automation Female 5 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
