Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 200 mm
- RS Stock No.:
- 197-2943
- Mfr. Part No.:
- 934703019 RKWTS 5-298/0,2 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€20.68
(exc. VAT)
€25.44
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.68 |
*price indicative
- RS Stock No.:
- 197-2943
- Mfr. Part No.:
- 934703019 RKWTS 5-298/0,2 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RKWTS | |
| Cable Length | 200mm | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type A | Right Angle | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 50V ac, 60V ac | |
| IP Rating | IP66, IP67, IP68, IP69K | |
| Standards/Approvals | cURus, IEC 61076-2-101, UL 2238 | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RKWTS | ||
Cable Length 200mm | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type A Right Angle | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 50V ac, 60V ac | ||
IP Rating IP66, IP67, IP68, IP69K | ||
Standards/Approvals cURus, IEC 61076-2-101, UL 2238 | ||
- COO (Country of Origin):
- CZ
The Belden sensor/actuator single-ended cordset has 5-pin M12 angled female connector and cable length is 0.2m. The electrical voltage rating is 50 V AC / 60 V DC and a current rating is 4 A.
A-Coded
Body colour is orange
Contact base is CuSn
Operating temperature is -40°C to +90°C
Related links
- Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 15 m
- Lumberg Automation Female 5 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 20 m
- Lumberg Automation Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Male 4 way Straight to Unterminated Sensor Actuator Cable, 200 mm
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 200 mm
- Lumberg Automation Female 5 way M12 to Unterminated Sensor Actuator Cable, 2 m
