Lumberg Automation Female 5 way Straight to Unterminated Sensor Actuator Cable, 15 m
- RS Stock No.:
- 197-2749
- Mfr. Part No.:
- 44382 RKT 5-228/15 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€42.91
(exc. VAT)
€52.78
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 01 January 2027
- Plus 15 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.91 |
*price indicative
- RS Stock No.:
- 197-2749
- Mfr. Part No.:
- 44382 RKT 5-228/15 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RKT | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 15m | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Type B | Unterminated | |
| Voltage | 50V ac, 60V ac | |
| IP Rating | IP66, IP67, IP68, IP69K | |
| Standards/Approvals | CSA FT 2, cURus, DIN EN 50267 2 1, DIN EN 60332 2 2, IEC 60332 2 2, IEC 60754 1, IEC 60811:404, IEC 61076 2 101, UL 2238, VDE 0482 267 2 1, VDE 0482 332 2 2 | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RKT | ||
Product Type Sensor Actuator Cable | ||
Cable Length 15m | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Type B Unterminated | ||
Voltage 50V ac, 60V ac | ||
IP Rating IP66, IP67, IP68, IP69K | ||
Standards/Approvals CSA FT 2, cURus, DIN EN 50267 2 1, DIN EN 60332 2 2, IEC 60332 2 2, IEC 60754 1, IEC 60811:404, IEC 61076 2 101, UL 2238, VDE 0482 267 2 1, VDE 0482 332 2 2 | ||
- COO (Country of Origin):
- CZ
The Belden sensor/actuator single-ended cordset has 5-pin M12 straight female connector and cable length is 15m. The electrical voltage rating is 50V AC/60V DC and a current rating is 4A.
A-coded
Body colour is translucent
Contact base material is CuSn
Operating temperature is -40°C to +90°C
Related links
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 15 m
- Lumberg Automation Female 5 way Straight to Unterminated Sensor Actuator Cable, 15 m
- Lumberg Automation Female 5 way Straight to Straight Actuator/Sensor Cable, 15 m
- Lumberg Automation Female 8 way Straight to Unterminated Sensor Actuator Cable, 15 m
- Lumberg Automation Female 4 way Straight 15 m
- Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 15 m
- Lumberg Automation Female 3 way Straight to Unterminated Sensor Actuator Cable, 15 m
- Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 15 m
