Lumberg Automation Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- RS Stock No.:
- 197-2759
- Mfr. Part No.:
- 13358 RKT 5-87/10 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€34.28
(exc. VAT)
€42.16
(inc. VAT)
Temporarily out of stock
- 18 unit(s) shipping from 04 December 2026
- Plus 20 unit(s) shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.28 |
*price indicative
- RS Stock No.:
- 197-2759
- Mfr. Part No.:
- 13358 RKT 5-87/10 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RKT | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Standards/Approvals | DIN EN 60332 1 2, DIN EN 60664 1 (VDE 0110 1), IEC 60332 1 2, IEC 61076 2 101, VDE 0482 332 1 2 | |
| IP Rating | IP66, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RKT | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Standards/Approvals DIN EN 60332 1 2, DIN EN 60664 1 (VDE 0110 1), IEC 60332 1 2, IEC 61076 2 101, VDE 0482 332 1 2 | ||
IP Rating IP66, IP67, IP68, IP69K | ||
The Belden sensor/actuator single-ended cordset has 5-pin M12 straight female connector and cable length is 10m. The electrical voltage rating is 50V AC/60V DC and a current rating is 4A.
A-coded
Body colour is translucent
Contact base material is CuSn
Operating temperature is -40°C to +90°C
Related links
- Lumberg Automation Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 8 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 5 way Straight to Unterminated Free End Sensor Actuator Cable
- Lumberg Automation Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 5 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
