Lumberg Automation Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- RS Stock No.:
- 197-2872
- Mfr. Part No.:
- 11380 RKT 5-56/10 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€26.75
(exc. VAT)
€32.90
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 13 November 2026
- Plus 40 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.75 |
*price indicative
- RS Stock No.:
- 197-2872
- Mfr. Part No.:
- 11380 RKT 5-56/10 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RKT | |
| Jacket Colour | Orange | |
| Cable Length | 10m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | cURus, DIN EN 60332 1 2, IEC 60332 1 2, IEC 61076 2 101, UL 2238, UL VW 1, VDE 0482 332 1 2 | |
| IP Rating | IP65, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RKT | ||
Jacket Colour Orange | ||
Cable Length 10m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Voltage 60V | ||
Standards/Approvals cURus, DIN EN 60332 1 2, IEC 60332 1 2, IEC 61076 2 101, UL 2238, UL VW 1, VDE 0482 332 1 2 | ||
IP Rating IP65, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Belden Lumberg Automation Straight Female M12 To Free End Sensor Actuator Cable, 10m Length - RKT Series - 11380 RKT 5-56/10 M
Choose this cable from Belden's Lumberg Automation range for seamless communication between sensors and control systems. One end has a female M12 connector and the other end is unterminated, so you can customise your connection for flexible installation. Its operating voltage of 50V AC and 60V DC makes it suitable for use in low-power applications. The cable is 10m long, so there's enough supply for long runs across larger work areas.
Features & Benefits
• PVC outer jacket for resistance to impact and abrasion
• Impulse withstand voltage rating of 1.5kV to handle sudden surges for electrical safety
Applications
• Mechanical workshops
• Chemical laboratories
Can I use this cable in damp and dirty conditions?
This cable has an IP67 rating, which means it can withstand dust and full immersion in 1m of water for up to 30 minutes.
Related links
- Lumberg Automation Female 5 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 5 way M12 5 m
- Lumberg Automation Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 8 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 5 way Straight to Unterminated Free End Sensor Actuator Cable
- Lumberg Automation Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
