Lumberg Automation Female 3 way Straight to Unterminated Sensor Actuator Cable, 3 m

Subtotal (1 unit)*

€17.24

(exc. VAT)

€21.21

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€17.24

*price indicative

RS Stock No.:
197-2766
Mfr. Part No.:
15736 RKT 4-3-224/3 M
Manufacturer:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Product Type

Sensor Actuator Cable

Series

RKT

Jacket Colour

Black

Jacket Material

Polyurethane

Cable Length

3m

Connector Gender A

Female

Number of Contacts A

3

Connector Type A

Straight

Connector Type B

Unterminated

Voltage

230V

IP Rating

IP66, IP67, IP68, IP69K

Standards/Approvals

cURus, IEC 61076-2-101, UL 2238

The Belden sensor/actuator single-ended cordset has 4-pin M12 straight female connector and cable length is 3m. The electrical voltage rating is 230V AC/DC and a current rating is 4A.

A-coded

Body colour is translucent

Contact base material is CuSn

Operating temperature is -40°C to +90°C

Related links