Lumberg Automation Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 197-2829
- Distrelec Article No.:
- 144-73-901
- Mfr. Part No.:
- 15730 RKT 4-3-224/5 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€16.15
(exc. VAT)
€19.86
(inc. VAT)
In Stock
- 92 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.15 |
*price indicative
- RS Stock No.:
- 197-2829
- Distrelec Article No.:
- 144-73-901
- Mfr. Part No.:
- 15730 RKT 4-3-224/5 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RKT | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 250V | |
| Standards/Approvals | RoHS Compliant, UL | |
| IP Rating | IP69K, IP65, IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RKT | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 250V | ||
Standards/Approvals RoHS Compliant, UL | ||
IP Rating IP69K, IP65, IP67, IP68 | ||
Coding A | ||
Belden Lumberg Automation Sensor Actuator Cable, 230V AC/DC Voltage Rating, 2.5kV Impulse Voltage Rating - RKT Series - 15730 RKT 4-3-224/5 M
Close the divide between automation devices in your system with this sensor actuator cable from Belden's Lumberg Automation range. It serves as a trusty messenger, carrying data signals between detectors and the machine's control unit to keep things up and running. The unit has an M12 connector on one end that plugs into your appliance's socket. Its unterminated end allows you to pick an adapter that suits your design needs, making this a versatile workmate.
Features & Benefits
• Rated impulse withstand voltage of 2.5kV to handle power spikes without suffering damage
• Halogen-free construction to prevent the emission of toxic fumes in a fire, ensuring environmental safety
• 3 cores for multi-way signalling
Applications
• Machine building
• Lifts and escalators
• Transportation industry
How durable is this cable?
This component's PUR jacket provides reliable resistance to impact, oils and chemicals, making it fit for use in harsh environments.
Related links
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 6 m
- Lumberg Automation Female 3 way Straight to Unterminated Sensor Actuator Cable, 3 m
- Lumberg Automation Female 3 way M12 to Unterminated Sensor Actuator Cable, 2 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 3 way Straight to Female 4 way M12 Sensor Actuator Cable
