Lumberg Automation Female 5 way Straight to Unterminated Sensor Actuator Cable, 15 m
- RS Stock No.:
- 197-2767
- Mfr. Part No.:
- 38789 RKTS 5-183/15 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€54.44
(exc. VAT)
€66.96
(inc. VAT)
In Stock
- Plus 32 unit(s) shipping from 19 October 2026
- Plus 10 unit(s) shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.44 |
*price indicative
- RS Stock No.:
- 197-2767
- Mfr. Part No.:
- 38789 RKTS 5-183/15 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RKTS | |
| Jacket Colour | Orange | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 15m | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | IEC 61076-2-101 | |
| IP Rating | IP65, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RKTS | ||
Jacket Colour Orange | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 15m | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
Standards/Approvals IEC 61076-2-101 | ||
IP Rating IP65, IP67 | ||
Coding A | ||
Belden Lumberg Automation Sensor Actuator Cable, Single-Ended, 4A Current Rating - RKT Series - 38789 RKTS 5-183/15 M
Bridge the gap between your electronic devices with this sensor actuator cable from Belden Lumberg Automation. It lets you transmit data and signals from one machine to another to keep your automated processes ticking over. As there's an M12 connector on one end and the other end's unterminated, you have the flexibility to customise it according to the needs of your equipment. The cable's generous length of 15m means you'll have enough at hand for long-range connections.
Features & Benefits
• Braided shield protects against EMI for clean and clear signals
• PVC jacket for resistance to chemicals, oils and abrasion
• Orange sheath colour for easy identification in a busy setup
Applications
• Manufacturing industry
• HVAC systems
• Communications equipment
How long will this cable last?
It has a lifespan of up to 100 mating cycles, so you can count on it for long-term performance.
Related links
- Lumberg Automation Female 5 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 8 way Straight to Female Unterminated Sensor Actuator Cable, 15 m
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 15 m
- Lumberg Automation Female 5 way Straight to Unterminated Sensor Actuator Cable, 15 m
- Lumberg Automation Female 5 way Straight to Straight Actuator/Sensor Cable, 15 m
- Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 15 m
- Lumberg Automation Female 3 way Straight to Unterminated Sensor Actuator Cable, 15 m
- Lumberg Automation Female 3 way M8 to Unterminated Sensor Actuator Cable, 15 m
