Lumberg Automation Female 5 way Straight to Unterminated Free End Sensor Actuator Cable
- RS Stock No.:
- 197-2786
- Mfr. Part No.:
- 51487 RKT 5-289/2 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€15.87
(exc. VAT)
€19.52
(inc. VAT)
In Stock
- 181 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.87 |
*price indicative
- RS Stock No.:
- 197-2786
- Mfr. Part No.:
- 51487 RKT 5-289/2 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RKT | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RKT | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Voltage 60V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals UL | ||
Coding A | ||
Lumberg Automation RKT Series Sensor Actuator Cable, 2m Length, 5 Cores - 51487 RKT 5-289/2 M
This sensor actuator cable by Lumberg Automation is a high-quality industrial cable designed for various automation applications. With a length of 2 metres and a 5-pin configuration, this straight orientation cable is ideal for use in high-traffic environments.
Features & Benefits
• Female connector with 5 pins for seamless sensor and actuator connection
• A-coded design for reliable signal transmission
• Translucent body for easy identification and troubleshooting
• PVC black cable with 5-wires, ensuring durability and flexibility
• Rated for 50 V AC / 60 V DC and 4 A, suitable for industrial environments
Applications
• Ideal for use in sensor and actuator installations in industrial automation
• Suitable for connecting sensors and actuators in high-traffic areas
• Can be used for use in machinery and equipment that require reliable signal transmission
Can it support high-voltage applications?
Yes, it is rated for 50 V AC / 60 V DC, making it suitable for high-voltage environments.
Will it work with other Lumberg Automation connectors?
Yes, the cable is designed to work seamlessly with other Lumberg Automation connectors for a reliable connection.
Is it suitable for use in outdoor environments?
The sensor actuator cable is built to withstand various environmental conditions, making it suitable for outdoor use as well.
Related links
- Lumberg Automation Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 2 m
- Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 1 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 5 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 10 m
- Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
