Lumberg Automation Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- RS Stock No.:
- 197-2801
- Mfr. Part No.:
- 51489 RKT 5-289/10 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€32.47
(exc. VAT)
€39.94
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.47 |
*price indicative
- RS Stock No.:
- 197-2801
- Mfr. Part No.:
- 51489 RKT 5-289/10 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RKT | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 10m | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 60V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | IEC 60332-1-2 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RKT | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 10m | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 60V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals IEC 60332-1-2 | ||
Coding A | ||
Belden Lumberg Automation Sensor Actuator Cable, PVC Jacket, IP67 Rating - RKT Series - 51489 RKT 5-289/10 M
Get your automated system linked up in a jiffy with this sensor actuator cable from Belden Lumberg Automation. It's a widely compatible option, thanks to its industry-standard female M12 connector. A coupling nut's on hand to make sure the connection holds on tight in the face of movement or vibration. As the other end is unterminated, you can choose the best way to wire it up, according to your system's needs.
Features & Benefits
• IP67 rating indicates protection against dust and temporary water submersion
• Conductive gold-plated bronze contacts support reliable electrical connections
• Hardwearing PVC jacket shrugs off nicks and scrapes
Applications
• Data centres
• Material handling
• Industrial automation
How do I know if I've connected this cable correctly?
This product's polarised connector only clicks into place when it's properly lined up, cutting the risk of damage caused by misalignment.
Related links
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 10 m
- Lumberg Automation Female 5 way Straight to Unterminated Free End Sensor Actuator Cable
- Lumberg Automation Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 1 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 5 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 2 m
- Lumberg Automation Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
