Lumberg Automation Female 3 way M8, Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 197-2795
- Distrelec Article No.:
- 304-09-392
- Mfr. Part No.:
- 934636894 RKMV 3-426/5 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€12.20
(exc. VAT)
€15.01
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
- Plus 220 unit(s) shipping from 09 November 2026
- Plus 65 unit(s) shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.20 |
*price indicative
- RS Stock No.:
- 197-2795
- Distrelec Article No.:
- 304-09-392
- Mfr. Part No.:
- 934636894 RKMV 3-426/5 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RKMV | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Type A | M8, Straight | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 60V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cURus, DIN EN 60332-1-2, IEC 60332-1-2, IEC 61076-2-104, UL 2238, UL VW-1, VDE 0482-332-1-2 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RKMV | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Type A M8, Straight | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 60V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cURus, DIN EN 60332-1-2, IEC 60332-1-2, IEC 61076-2-104, UL 2238, UL VW-1, VDE 0482-332-1-2 | ||
Coding A | ||
- COO (Country of Origin):
- CN
Belden Lumberg Automation Sensor Actuator Cable, Straight Female M8 Connector, 5m Length - RKMV Series - 934636894 RKMV 3-426/5 M
Use this single-ended sensor actuator cable from Belden's Lumberg Automation range to communicate across networks and reliably transmit data between devices. The pre-attached straight M8 connector is waterproof and establishes safe and secure connections in harsh industrial settings. For versatility, you can attach the unterminated end to a connector of your choice. An operating voltage range of 50 to 60V DC means this is a suitable option for use with heavy-duty equipment.
Features & Benefits
• Ingress protection ratings of IP65 and IP67 indicate protection against water sprays, immersion and dust
• 5m length offers good reach without excess cable
• Broad operating temperature range of -40°C to +90°C for use in extreme indoor and outdoor conditions
Applications
• Automated control processes
• Medical imagery equipment
• Railway applications
• Automotive industry
How can I be sure this cable will conduct reliable and interference-free signals?
As this cable is vital for the performance of equipment, it features gold contacts and three corrosion-resistant copper cores. These deliver reliable conductivity for the secure and safe transfer of data and power signals.
Related links
- Lumberg Automation Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 3 way M8 to Unterminated Free End Sensor Actuator Cable
- Lumberg Automation Female 3 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 3 m
- Lumberg Automation Female 3 way M8 to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 3 way Straight to Female Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
