Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 197-2796
- Mfr. Part No.:
- 107578 RKMV 4-96/0,5 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€9.09
(exc. VAT)
€11.18
(inc. VAT)
In Stock
- 58 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 12 November 2026
- Plus 70 unit(s) shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.09 |
*price indicative
- RS Stock No.:
- 197-2796
- Mfr. Part No.:
- 107578 RKMV 4-96/0,5 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RKMV | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 500mm | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cURus, IEC 61076-2-104, UL 2238 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RKMV | ||
Product Type Sensor Actuator Cable | ||
Cable Length 500mm | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cURus, IEC 61076-2-104, UL 2238 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Belden Lumberg Automation Actuator Cable, 0.5m Length, 4 Core - RKMV Series - 107578 RKMV 4-96/0.5 M
Send digital signals between your process control devices and industrial machines using this sensor actuator cable from Belden Lumberg Automation. At 0.5 metres long and containing four copper cores, it's an effective choice for close-contact connections. To prevent corrosion in damp environments, its wires are gold plated. The M12 connector is designed for rear mounting to your sensor or actuator. Its unterminated end links to a connector of your choice – just strip back the jacket and wrap the cores around the terminals.
Features & Benefits
• Rubber O-ring helps insulate the electrical current and reduce power dissipation
• Durable cable sheath prevents tears or warping due to rough handling
• IP67 (ingress protection) rating means the cable resists dust and temporary water submersion
• Flame retardant TPU (thermoplastic polyurethane) material resists burning, for enhanced workplace safety
Applications
• Vehicle manufacturing
• Printing lines
• Packaging conveyers
• Articulated robots
• Programmable automation
Can this sensor actuator cable withstand use in extreme temperatures?
Yes, this sensor actuator cable has a wide operating temperature range of -40°C to +90°C, so you can rely on it in extreme environments.
Related links
- Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way Straight to Unterminated Free End Sensor Actuator Cable
- Lumberg Automation Male 5 way Straight to Female Unterminated Sensor Actuator Cable, 500 mm
- Lumberg Automation Female 4 way Straight to Straight Actuator/Sensor Cable, 5 m
- Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 15 m
- Lumberg Automation Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 3 m
- Lumberg Automation Female 4 way M8 Straight to Male Straight Unterminated Sensor Actuator
- Lumberg Automation Female 4 way Straight to Straight Actuator/Sensor Cable, 2 m
