Lumberg Automation Female 4 way Straight to Straight Actuator/Sensor Cable, 10 m

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 pack of 1 unit)*

€47.88

(exc. VAT)

€58.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Saving
1 - 9€47.88-
10 +€44.067%

*price indicative

RS Stock No.:
145-851
Mfr. Part No.:
35075 RKMV 4-1006/10 M
Manufacturer:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Series

RKMV 4-1006

Product Type

Actuator/Sensor Cable

Jacket Material

Polyurethane

Cable Length

10m

Jacket Colour

Orange

Connector Gender A

Female

Connector Type A

Straight

Number of Contacts A

4

Connector Type B

Straight

Voltage

1.5kV

Standards/Approvals

IEC 61076-2-101

IP Rating

IP67

COO (Country of Origin):
CN
The Lumberg Automation Pigtail Connector features a straight design with a female, 4 pin A coded configuration. Constructed with a high welding spark resistance, it comes with a durable PUR orange cable and is unshielded. Rated for 30 V AC/DC and 4 A, this connector is ideal for use in IP67 environments, ensuring reliable performance in demanding conditions.

Cu/Au plated contact

CuSn contact base material

Flame retardant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy