Lumberg Automation Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- RS Stock No.:
- 197-2831
- Distrelec Article No.:
- 304-21-516
- Mfr. Part No.:
- 18215 RKMV 4-225/10 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€31.59
(exc. VAT)
€38.86
(inc. VAT)
In Stock
- Plus 80 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 30 November 2026
- Plus 10 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.59 |
*price indicative
- RS Stock No.:
- 197-2831
- Distrelec Article No.:
- 304-21-516
- Mfr. Part No.:
- 18215 RKMV 4-225/10 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RKMV | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP69K | |
| Standards/Approvals | RoHS, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RKMV | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP69K | ||
Standards/Approvals RoHS, UL | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Belden Lumberg Automation Sensor Actuator Cable, 4A Current Rating, 30V AC/DC Voltage Rating - RKMV Series - 18215 RKMV 4-225/10 M
This sensor actuator cable from Belden Lumberg Automation lets you make connections between automation and control equipment. It has a female connector on one end and is unterminated on the other, so you can customise your connection according to your needs. Its copper conductors are highly conductive to ensure reliable signal transfer. The cable jacket is made of PUR, which is resistant to the chemicals, oils and impacts you'd expect in harsh industrial environments.
Features & Benefits
• 10m length for long-distance connections
• Voltage rating of 30V AC/DC for use in low-powered systems
Applications
• Medical equipment
• Industrial automation
• Mining machinery
Can I use this cable in hygienic areas?
Yes, this cable has an IP69K rating when used with a suitable connector. This means it's dust-tight and protected against hot, high-pressure water jets, so it's a good choice for use in hygienic applications where frequent washdowns are essential.
Related links
- Lumberg Automation Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 3 m
- Lumberg Automation Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way Right Angle to Female 8 way Unterminated Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way Straight to Unterminated Free End Sensor Actuator Cable
