Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

€51.56

(exc. VAT)

€63.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 23 November 2026
  • Plus 60 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€51.56

*price indicative

RS Stock No.:
197-2820
Mfr. Part No.:
18158 RKWT 4-225/10 M
Manufacturer:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Product Type

Sensor Actuator Cable

Series

RKWT

Cable Length

10m

Jacket Material

Polypropylene

Jacket Colour

Black

Connector Gender A

Female

Number of Contacts A

4

Connector Type A

Right Angle

Connector Gender B

Unterminated

Connector Type B

Free End

Voltage

250V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

RoHS, UL

Coding

A

COO (Country of Origin):
CN

Belden Lumberg Automation Sensor Actuator Cable, 10m Length, 250V AC Rating - RKWT Series - 18158 RKWT 4-225/10 M


This right-angle female M12 to free-end sensor actuator cable from Belden's Lumberg Automation range is a reliable analogue cordset. It securely connects your automation equipment's endpoints to your input/output device. An industry-standard A-coded M12 connection means it's easy to integrate it into your existing setup. Thanks to a 4-pin core, this cable is a suitable option for handling low-voltage and low-transmission installations.

Features & Benefits


• Thin PP insulation ensures the flexibility needed for use in tight spaces

• IP56, IP67, IP68 and IP69K ratings indicate it's dust-proof, waterproof and can withstand powerful water jets for use in industrial automation

Applications


• Industrial networking

• Automation equipment

What's the benefit of a right-angle head?


A right-angle head minimises damage from bending and fits neatly into systems where space is at a premium.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy