Lumberg Automation Female 3 way M8 to Unterminated Sensor Actuator Cable

Subtotal (1 unit)*

€19.16

(exc. VAT)

€23.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 116 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.16

*price indicative

RS Stock No.:
197-2865
Distrelec Article No.:
144-73-884
Mfr. Part No.:
14007 RKMWV/LED A 3-224/2 M
Manufacturer:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Series

RKMWV/LED

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Jacket Material

Polyurethane

Connector Gender A

Female

Number of Contacts A

3

Connector Type A

M8

Connector Type B

Unterminated

Voltage

30V

IP Rating

IP65, IP67, IP69K

Standards/Approvals

RoHS Compliant

Coding

A

COO (Country of Origin):
CZ

Belden Lumberg Automation Sensor Actuator Cable, PUR Sheath, Angled Connector Design - RKMWV/LED Series - 14007 RKMWV/LED A 3-224/2 M


For dependable signal transfer in your network, use this sensor actuator cable from Belden's Lumberg Automation range. It's an ideal choice for industrial use as its IP69K rating means it's dust-tight, resists high-pressure water jets from all directions and suits hygiene-critical applications. Data transfer between components that are far apart is made easy, thanks to the component's two-metre length. For easy monitoring, two LEDs display the status of your operations.

Features & Benefits


• Lifespan of up to 100 mating cycles means it's a long-lasting product

• Self-extinguishing in the event of fire, to support workplace safety

• Copper-tin contact base and copper-gold plating for highly efficient signal transfer

Applications


• Industrial control systems

• Automated processing

• Warehouse facilities

Can I use this cable in harsh environments?


Yes, this cable has a broad operating temperature range between -40°C and +90°C, so it's suitable for use in harsh environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy