Lumberg Automation Female 5 way 7/8 In Circular, Straight to Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

€24.44

(exc. VAT)

€30.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
  • Plus 10 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.44

*price indicative

RS Stock No.:
197-2868
Mfr. Part No.:
11180 RK 50-04/5 M
Manufacturer:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Series

RK

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Orange

Connector Type A

7/8 In Circular, Straight

Number of Contacts A

5

Connector Gender A

Female

Connector Type B

Unterminated

Voltage

230V

IP Rating

IP68

Standards/Approvals

DIN EN 60332-1-2, IEC 60332-1-2, UL VW-1, VDE 0482-332-1-2

COO (Country of Origin):
CZ
The Belden single-ended power cordset has 5-pin 7/8in straight female connector and cable length is 5m. The electrical voltage rating is 230V AC/DC and a current rating is 9 A.

Orange body

Operating temperature range is -40°C to +90°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy