Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 3 m
- RS Stock No.:
- 197-2942
- Mfr. Part No.:
- 54624 RSMV 4-RKMV 4-225/3 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€31.06
(exc. VAT)
€38.20
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 12 November 2026
- Plus 30 unit(s) shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.06 |
*price indicative
- RS Stock No.:
- 197-2942
- Mfr. Part No.:
- 54624 RSMV 4-RKMV 4-225/3 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RSMV-RKMV | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 30V | |
| Standards/Approvals | RoHS Compliant, UL | |
| IP Rating | IP65, IP67, IP69K | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RSMV-RKMV | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 30V | ||
Standards/Approvals RoHS Compliant, UL | ||
IP Rating IP65, IP67, IP69K | ||
Coding A | ||
Belden Lumberg Automation Sensor Actuator Cable, 4A Current Rating, 30V AC/DC Voltage Rating - RSMV-RKMV Series - 54624 RSMV 4-RKMV 4-225/3 M
Create a long-distance link between automated control components with this 3-metre sensor actuator cable from Belden Lumberg Automation. Four highly conductive copper cores reliably zip signals from one point to the next. Thanks to the pre-terminated M8 male and female connectors, installation is as simple as plugging the ends into the designated sockets. A tough PUR jacket resists chemicals, so this cordset works a treat in heavy-duty industrial environments.
Features & Benefits
• Self-extinguishing material to help prevent the spread of fires
• Coupling nut and screw for firm connections
• Easy-to-spot orange connectors for use in busy networks
Applications
• Automated manufacturing lines
• Aerospace systems
• Railway applications
Can I use this sensor actuator cable in systems exposed to high-pressure washdowns?
Yes, it has an IP69K rating, so it's completely dust-tight and handles washdown pressures between 80 and 100 bar at temperatures of up to +80°C.
Related links
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 600 mm
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 300 mm
- Lumberg Automation Male 4 way M8 to Female 4 way Straight Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 3 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 3 m
