Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 197-2972
- Mfr. Part No.:
- 68952 RSMV 4-RKMV 4-225/0,3 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€25.46
(exc. VAT)
€31.32
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.46 |
*price indicative
- RS Stock No.:
- 197-2972
- Mfr. Part No.:
- 68952 RSMV 4-RKMV 4-225/0,3 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RSMV-RKMV | |
| Cable Length | 300mm | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP69K | |
| Standards/Approvals | RoHS Compliant | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RSMV-RKMV | ||
Cable Length 300mm | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP69K | ||
Standards/Approvals RoHS Compliant | ||
Coding A | ||
Belden Lumberg Automation Sensor Actuator Cable, 4A Current Rating, 4 Cores - RSMV-RKMV Series - 68952 RSMV 4-RKMV 4-225/0,3 M
Want a clear line of communication between your machines? Reach for this sensor actuator cable from Belden Lumberg Automation. It has a male M8 connector on one end and a female M8 connector on the other for compatibility with standard equipment. A coupling nut stops disruptive movements from pulling the plug on your process. The contacts are made of copper and gold-plated bronze, which is highly conductive and resistant to corrosion to ensure speedy signal transmission. A PUR jacket means it shakes off abrasion and wear without a hitch.
Features & Benefits
• Service life of up to 100 mating cycles for long-lasting performance
• Outer diameter of 4.7mm for installation in tight spaces
Applications
• Cold storage units
• Packaging industry
• Metalworking facilities
How do I identify the pins on this cable?
This cord's pins are colour-coded, so you can identify them at a glance for quick and easy connections.
Related links
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 300 mm
- Lumberg Automation Male 4 way M8 to Unterminated Sensor Actuator Cable, 300 mm
- Lumberg Automation Male 4 way Straight to Female Unterminated Sensor Actuator Cable, 300 mm
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 300 mm
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 600 mm
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1.5 m
