Lumberg Automation Male Circular Connector
- RS Stock No.:
- 197-2954
- Mfr. Part No.:
- 108904 RSF 50/11-04/0,5 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 pack of 10 units)*
€89.72
(exc. VAT)
€110.36
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €8.972 | €89.72 |
*price indicative
- RS Stock No.:
- 197-2954
- Mfr. Part No.:
- 108904 RSF 50/11-04/0,5 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RSF | |
| Product Type | Circular Connector | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Male | |
| Voltage | 230V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RSF | ||
Product Type Circular Connector | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Male | ||
Voltage 230V | ||
Standards/Approvals RoHS | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- CZ
The Belden 7/8in straight front mount male power receptacle connector has 5-pin(4+PE) contacts and cable length is 0.5m. It has an electrical voltage rating of 230V AC/DC and a current rating of 9A.
Silver housing
Contact base material is CuZn
Related links
- Lumberg Automation Male Circular Connector
- Lumberg Automation Circular Connector Front Plug IP68, RSF Series
- Lumberg Automation Male 5 way Straight to Female Unterminated Sensor Actuator Cable, 500 mm
- Lumberg Automation Male 6 way Straight to Free Cable End Connector Cable, 5 m
- Lumberg Automation Male 24 way 7/8 In Circular 2.25 m
- Lumberg Automation Male 2 way 7/8 In Circular 1.05 m
- Lumberg Automation Male 2 way 7/8 In Circular, Straight to Unterminated Sensor Actuator Cable
- Lumberg Automation Male 2 way 7/8 In Circular 1.6 m
