Lumberg Automation Male Circular Connector

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€8.96

(exc. VAT)

€11.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2€8.96
3 - 4€8.73
5 +€8.48

*price indicative

RS Stock No.:
197-2955
Mfr. Part No.:
108904 RSF 50/11-04/0,5 M
Manufacturer:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Series

RSF

Product Type

Circular Connector

Jacket Material

Polyvinyl Chloride

Connector Gender A

Male

Voltage

230V

IP Rating

IP68

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The Belden 7/8in straight front mount male power receptacle connector has 5-pin(4+PE) contacts and cable length is 0.5m. It has an electrical voltage rating of 230V AC/DC and a current rating of 9A.

Silver housing

Contact base material is CuZn

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy