Lumberg Automation Male 4 way Straight to Female Unterminated Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 197-2691
- Mfr. Part No.:
- 63650 RST 4-225/0,3 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€11.64
(exc. VAT)
€14.32
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.64 |
*price indicative
- RS Stock No.:
- 197-2691
- Mfr. Part No.:
- 63650 RST 4-225/0,3 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RST | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 300mm | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Connector Type B | Unterminated | |
| Voltage | 230V | |
| IP Rating | IP66, IP67, IP68, IP69K | |
| Standards/Approvals | CSA FT-2, cURus, DIN EN 50267-2-1, DIN EN 60332-2-2, IEC 60332-2-2, IEC 60754-1, IEC 61076-2-101, UL 2238, VDE 0482-267-2-1, VDE 0482-332-2-2 | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RST | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 300mm | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Connector Type B Unterminated | ||
Voltage 230V | ||
IP Rating IP66, IP67, IP68, IP69K | ||
Standards/Approvals CSA FT-2, cURus, DIN EN 50267-2-1, DIN EN 60332-2-2, IEC 60332-2-2, IEC 60754-1, IEC 61076-2-101, UL 2238, VDE 0482-267-2-1, VDE 0482-332-2-2 | ||
The Belden sensor/actuator single-ended cordset has 4-pin M12 straight male connector and cable length is 0.3m. The electrical voltage rating is 230V AC/DC and a current rating is 4A.
A-coded
Body colour is translucent
Contact base material is CuSn
Operating temperature is -40°C to +90°C
Related links
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 300 mm
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 300 mm
- Lumberg Automation Male 4 way M8 to Unterminated Sensor Actuator Cable, 300 mm
- Lumberg Automation Male 4 way M12 300 mm
- Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 300 mm
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 300 mm
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 300 mm
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 300 mm
