Lumberg Automation Male 3 way Straight to Unterminated Sensor Actuator Cable, 1 m
- RS Stock No.:
- 197-2989
- Mfr. Part No.:
- 4231 RSMV 3-294/1 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€12.27
(exc. VAT)
€15.09
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 20 November 2026
- Plus 20 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.27 |
*price indicative
- RS Stock No.:
- 197-2989
- Mfr. Part No.:
- 4231 RSMV 3-294/1 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RSMV | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS Compliant, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RSMV | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS Compliant, UL | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Belden Lumberg Automation Sensor Actuator Cable, A-Coded, PVC Jacket - RSMV Series - 4231 RSMV 3-294/1 M
Lock down your network connections with this sensor actuator cable from Belden's Lumberg Automation range. It has one slim M8 connector with a coupling screw, so it reliably plugs into compact junction and distribution boxes and won't wobble loose. The other end is free for wiring into equipment such as transducers and proximity sensors or adding a specialist connector. A PVC jacket and over-moulded connector mean this rugged cable resists oil and chemicals in contaminated settings.
Features & Benefits
• Suitable for fixed and flexible installations
• Reliable for at least one million bending cycles
• Silicone-free construction means it's well-suited to spraying and coating applications
• Operating temperature range between -40°C and +90°C, to handle harsh conditions
Applications
• Factory processing machines
• Materials handling
• Automotive industry
Can I use this cable in dusty conditions?
Yes. Once connected, this cable's capable of an IP67 rating. This means it's dust-tight and resistant to immersion in water.
Related links
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 1 m
- Lumberg Automation Male 3 way M8 to Unterminated Sensor Actuator Cable
- Lumberg Automation Male 3 way Straight to Unterminated Sensor Actuator Cable, 6 m
- Lumberg Automation Male 3 way M8 to Unterminated Sensor Actuator Cable, 4 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 6 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 5 m
- Lumberg Automation Male 3 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 3 m
