Lumberg Automation Male 3 way M8 to Unterminated Sensor Actuator Cable, 4 m
- RS Stock No.:
- 197-2922
- Mfr. Part No.:
- 4258 RSMV 3-294/4 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€14.77
(exc. VAT)
€18.17
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.77 |
*price indicative
- RS Stock No.:
- 197-2922
- Mfr. Part No.:
- 4258 RSMV 3-294/4 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RSMV | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 4m | |
| Connector Gender A | Male | |
| Connector Type A | M8 | |
| Number of Contacts A | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 50V ac, 60V ac | |
| Standards/Approvals | cURus, IEC 61076-2-104, UL 2238 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RSMV | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 4m | ||
Connector Gender A Male | ||
Connector Type A M8 | ||
Number of Contacts A 3 | ||
Connector Type B Unterminated | ||
Voltage 50V ac, 60V ac | ||
Standards/Approvals cURus, IEC 61076-2-104, UL 2238 | ||
IP Rating IP65, IP67 | ||
The Belden sensor/actuator single-ended cordset has 3-pin M8 (PVC) straight male connector and cable length is 4m. The electrical voltage rating is 50V AC/ 60V DC and a current rating is 4 A.
A-coded
Body colour is translucent
Contact base material is CuSn
Operating temperature is -40°C to +90°C
Related links
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 4 m
- Lumberg Automation Male 3 way Straight to Female 4 way M12 Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 3 way M8 to Unterminated Sensor Actuator Cable
- Lumberg Automation Male 3 way Straight to Unterminated Sensor Actuator Cable, 6 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 6 m
- Lumberg Automation Male 3 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Lumberg Automation Male 3 way Straight to Unterminated Sensor Actuator Cable, 1 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 5 m
